2501552-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2501552-3

DigiKey Part Number
17-2501552-3-ND
Manufacturer
Manufacturer Product Number
2501552-3
Description
RJ45 JACK THR 10/100 R/A LED 1X2
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c Shielded Cat5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c
Number of Ports
2
Number of Rows
1
Mounting Type
Through Hole, Right Angle
Orientation
-
Termination
Solder
Shielding
Shielded
Ratings
Cat5
Features
Board Lock
LED Color
Yellow, Green
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1117,46000 Kč117,46 Kč
1099,75600 Kč997,56 Kč
3092,31133 Kč2 769,34 Kč
6087,90483 Kč5 274,29 Kč
12083,70708 Kč10 044,85 Kč
27079,05211 Kč21 344,07 Kč
51075,58518 Kč38 548,44 Kč
1 02071,98026 Kč73 419,87 Kč
2 52068,93875 Kč173 725,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,46000 Kč
Unit Price with VAT:142,12660 Kč