
2501552-2 | |
|---|---|
DigiKey Part Number | 17-2501552-2-ND |
Manufacturer | |
Manufacturer Product Number | 2501552-2 |
Description | RJ45 JACK THR 10/100 R/A 1X2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole, Right Angle | |
Orientation | - | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 94,63800 Kč | 946,38 Kč |
| 30 | 87,56867 Kč | 2 627,06 Kč |
| 60 | 83,39000 Kč | 5 003,40 Kč |
| 120 | 79,40742 Kč | 9 528,89 Kč |
| 270 | 74,99085 Kč | 20 247,53 Kč |
| 510 | 71,70159 Kč | 36 567,81 Kč |
| 1 020 | 68,28221 Kč | 69 647,85 Kč |
| 2 520 | 64,06523 Kč | 161 444,38 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |


