


2497469-2 | |
|---|---|
DigiKey Part Number | 17-2497469-2-ND |
Manufacturer | |
Manufacturer Product Number | 2497469-2 |
Description | QP6.5 TPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For QP 6.5 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2497469-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 2 | |
For Use With/Related Products | QP 6.5 Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 25 | 1,62960 Kč | 40,74 Kč |
| 50 | 1,55380 Kč | 77,69 Kč |
| 100 | 1,47830 Kč | 147,83 Kč |
| 250 | 1,38588 Kč | 346,47 Kč |
| 500 | 1,31994 Kč | 659,97 Kč |
| 1 000 | 1,25673 Kč | 1 256,73 Kč |
| 2 500 | 1,17790 Kč | 2 944,75 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


