Socket Contact Tin 16-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2465656-1

DigiKey Part Number
17-2465656-1TR-ND - Tape & Reel (TR)
17-2465656-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2465656-1
Description
QP 6.5 RECPT, 16-22AWG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,07900 Kč20,79 Kč
251,95720 Kč48,93 Kč
501,86040 Kč93,02 Kč
1001,77220 Kč177,22 Kč
2501,66052 Kč415,13 Kč
5001,58072 Kč790,36 Kč
1 0001,50535 Kč1 505,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,44851 Kč4 345,53 Kč
6 0001,37932 Kč8 275,92 Kč
9 0001,34037 Kč12 063,33 Kč
15 0001,29290 Kč19 393,50 Kč
21 0001,26257 Kč26 513,97 Kč
30 0001,23119 Kč36 935,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč