



2496693-4 | |
|---|---|
DigiKey Part Number | 17-2496693-4-ND |
Manufacturer | |
Manufacturer Product Number | 2496693-4 |
Description | RJ45 W/MAGNET 1X2 2.5G LED PLATI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2496693-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 2.5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.533" (13.54mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,18000 Kč | 244,18 Kč |
| 10 | 207,42700 Kč | 2 074,27 Kč |
| 40 | 188,09225 Kč | 7 523,69 Kč |
| 80 | 179,11713 Kč | 14 329,37 Kč |
| 120 | 174,06600 Kč | 20 887,92 Kč |
| 280 | 163,97200 Kč | 45 912,16 Kč |
| 520 | 156,97065 Kč | 81 624,74 Kč |
| 1 000 | 153,53491 Kč | 153 534,91 Kč |
| Unit Price without VAT: | 244,18000 Kč |
|---|---|
| Unit Price with VAT: | 295,45780 Kč |








