
2495700-1 | |
|---|---|
DigiKey Part Number | 17-2495700-1CT-ND - Cut Tape (CT) 17-2495700-1DKR-ND - Digi-Reel® 17-2495700-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 2495700-1 |
Description | USB TYPE C PLUG 24 SMT VERTICAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2495700-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -45°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 46,11200 Kč | 461,12 Kč |
| 25 | 43,21400 Kč | 1 080,35 Kč |
| 50 | 41,14760 Kč | 2 057,38 Kč |
| 100 | 39,18020 Kč | 3 918,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 36,23888 Kč | 14 495,55 Kč |
| 800 | 34,50969 Kč | 27 607,75 Kč |
| 1 200 | 33,53661 Kč | 40 243,93 Kč |
| 2 000 | 32,35036 Kč | 64 700,72 Kč |
| 2 800 | 31,59194 Kč | 88 457,43 Kč |
| 4 000 | 30,80779 Kč | 123 231,16 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |






