
2494821-1 | |
---|---|
DigiKey Part Number | 17-2494821-1TR-ND - Tape & Reel (TR) 17-2494821-1CT-ND - Cut Tape (CT) 17-2494821-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2494821-1 |
Description | HDMI D TYPE FEMALE 90DEG,DIP, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2494821-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,74000 Kč | 53,74 Kč |
10 | 45,57600 Kč | 455,76 Kč |
25 | 42,71800 Kč | 1 067,95 Kč |
50 | 40,67680 Kč | 2 033,84 Kč |
100 | 38,73130 Kč | 3 873,13 Kč |
250 | 36,30504 Kč | 9 076,26 Kč |
500 | 34,57238 Kč | 17 286,19 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 31,27625 Kč | 31 276,25 Kč |
2 000 | 29,78430 Kč | 59 568,60 Kč |
3 000 | 28,94516 Kč | 86 835,48 Kč |
5 000 | 27,92170 Kč | 139 608,50 Kč |
7 000 | 27,69087 Kč | 193 836,09 Kč |
Unit Price without VAT: | 53,74000 Kč |
---|---|
Unit Price with VAT: | 65,02540 Kč |