



2489541-2 | |
|---|---|
DigiKey Part Number | 17-2489541-2-ND |
Manufacturer | |
Manufacturer Product Number | 2489541-2 |
Description | LED PNL IND GREEN CLEAR 29.60MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 12V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 2489541-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.89" (22.50mm) | |
Lens Size | 29.60mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,09000 Kč | 130,09 Kč |
| 10 | 97,94600 Kč | 979,46 Kč |
| 100 | 79,05960 Kč | 7 905,96 Kč |
| 500 | 70,81598 Kč | 35 407,99 Kč |
| 1 000 | 68,13801 Kč | 68 138,01 Kč |
| 2 000 | 65,87398 Kč | 131 747,96 Kč |
| Unit Price without VAT: | 130,09000 Kč |
|---|---|
| Unit Price with VAT: | 157,40890 Kč |



