LED Panel Indicator Red Clear 12V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Clear 12V Screw Terminal
2489541-1
2489541-1

2489541-1

DigiKey Part Number
17-2489541-1-ND
Manufacturer
Manufacturer Product Number
2489541-1
Description
LED PNL IND RED CLEAR 29.60MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 12V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
2489541-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Clear
Ratings
AC/DC
Voltage
12V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.89" (22.50mm)
Lens Size
29.60mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP20, IP65
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1130,09000 Kč130,09 Kč
1097,94600 Kč979,46 Kč
10079,05960 Kč7 905,96 Kč
50070,81598 Kč35 407,99 Kč
1 00068,13801 Kč68 138,01 Kč
2 00065,87398 Kč131 747,96 Kč
Manufacturers Standard Package
Unit Price without VAT:130,09000 Kč
Unit Price with VAT:157,40890 Kč