New Product
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
2487882-6
2487882-6

2487882-6

DigiKey Part Number
17-2487882-6TR-ND - Tape & Reel (TR)
17-2487882-6CT-ND - Cut Tape (CT)
17-2487882-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2487882-6
Description
FLOATING BTB REC 8.45MM H, 60POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2487882-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
-
Height Above Board
0.333" (8.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,29000 Kč132,29 Kč
10112,38100 Kč1 123,81 Kč
10095,52200 Kč9 552,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30090,16750 Kč27 050,25 Kč
60085,86607 Kč51 519,64 Kč
90083,44676 Kč75 102,08 Kč
1 50080,49611 Kč120 744,17 Kč
2 10078,60971 Kč165 080,39 Kč
Manufacturers Standard Package
Unit Price without VAT:132,29000 Kč
Unit Price with VAT:160,07090 Kč