



2487881-6 | |
|---|---|
DigiKey Part Number | 17-2487881-6TR-ND - Tape & Reel (TR) 17-2487881-6CT-ND - Cut Tape (CT) 17-2487881-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2487881-6 |
Description | FLOATING BTB PLUG -V 7.8MM H, 60 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2487881-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 62,55300 Kč | 625,53 Kč |
| 100 | 53,15640 Kč | 5 315,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 48,07358 Kč | 26 440,47 Kč |
| 1 100 | 45,78022 Kč | 50 358,24 Kč |
| 1 650 | 44,49018 Kč | 73 408,80 Kč |
| 2 750 | 42,91663 Kč | 118 020,73 Kč |
| 3 850 | 41,91114 Kč | 161 357,89 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |


