



2487877-4 | |
|---|---|
DigiKey Part Number | 17-2487877-4TR-ND - Tape & Reel (TR) 17-2487877-4CT-ND - Cut Tape (CT) 17-2487877-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2487877-4 |
Description | FLOATING BTB PLUG -V 6.8MM H, 40 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2487877-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,72600 Kč | 527,26 Kč |
| 100 | 44,81600 Kč | 4 481,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 40,05514 Kč | 26 035,84 Kč |
| 1 300 | 38,14432 Kč | 49 587,62 Kč |
| 1 950 | 37,06923 Kč | 72 285,00 Kč |
| 3 250 | 35,75850 Kč | 116 215,12 Kč |
| 4 550 | 34,92055 Kč | 158 888,50 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |


