
RS7P200BMTB1 | |
|---|---|
DigiKey Part Number | 846-RS7P200BMTB1TR-ND - Tape & Reel (TR) 846-RS7P200BMTB1CT-ND - Cut Tape (CT) 846-RS7P200BMTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS7P200BMTB1 |
Description | NCH 100V 200A, DFN5060-8S, WIDE- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200A (Tc) 3.6W (Ta), 217W (Tc) Surface Mount DFN5060-8S |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 105 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7800 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.6W (Ta), 217W (Tc) |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN5060-8S |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 74,90000 Kč | 749,00 Kč |
| 100 | 53,38530 Kč | 5 338,53 Kč |
| 500 | 47,32278 Kč | 23 661,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,66252 Kč | 96 656,30 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |




