New Product
2483193-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2483193-8

DigiKey Part Number
17-2483193-8TR-ND - Tape & Reel (TR)
17-2483193-8CT-ND - Cut Tape (CT)
17-2483193-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2483193-8
Description
0.8MM RECEPTACLE WTB 8POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector Crimp Gold 32 AWG
Datasheet
 Datasheet
EDA/CAD Models
2483193-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
32 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1016,43500 Kč164,35 Kč
10013,39790 Kč1 339,79 Kč
50011,61440 Kč5 807,20 Kč
1 00010,92221 Kč10 922,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,19977 Kč22 399,54 Kč
4 00010,66538 Kč42 661,52 Kč
6 00010,36477 Kč62 188,62 Kč
10 0009,99811 Kč99 981,10 Kč
14 0009,76377 Kč136 692,78 Kč
20 0009,52146 Kč190 429,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč