
08CH-A-08-G-IDC | |
---|---|
DigiKey Part Number | 2057-08CH-A-08-G-IDC-ND |
Manufacturer | |
Manufacturer Product Number | 08CH-A-08-G-IDC |
Description | WIRE TO BOARD CRIMP HOUSING 8P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 32-36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 32-36 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,16000 Kč | 19,16 Kč |
10 | 16,28900 Kč | 162,89 Kč |
25 | 15,26440 Kč | 381,61 Kč |
50 | 14,53520 Kč | 726,76 Kč |
100 | 13,83950 Kč | 1 383,95 Kč |
250 | 12,97124 Kč | 3 242,81 Kč |
500 | 12,35136 Kč | 6 175,68 Kč |
2 000 | 11,19998 Kč | 22 399,96 Kč |
4 000 | 10,66553 Kč | 42 662,12 Kč |
Unit Price without VAT: | 19,16000 Kč |
---|---|
Unit Price with VAT: | 23,18360 Kč |