Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2473254-6 | |
|---|---|
DigiKey Part Number | 17-2473254-6-ND |
Manufacturer | |
Manufacturer Product Number | 2473254-6 |
Description | CONN RCPT HSG 6POS 1.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10147603-00006LF | Amphenol CS (FCI) | 25 028 | 609-6289-ND | 4,41000 Kč | Parametric Equivalent |
| 10157377-06111LF | Amphenol CS (FCI) | 0 | 609-10157377-06111LF-ND | 0,88295 Kč | Parametric Equivalent |
| SHR-06V-S(PP) | JST Sales America Inc. | 0 | 455-SHR-06V-S(PP)-ND | 1,36424 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 5,52137 Kč | 220 854,80 Kč |
| Unit Price without VAT: | 5,52137 Kč |
|---|---|
| Unit Price with VAT: | 6,68086 Kč |



