Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10157377-06111LF | |
|---|---|
DigiKey Part Number | 609-10157377-06111LF-ND |
Manufacturer | |
Manufacturer Product Number | 10157377-06111LF |
Description | 1.0MM PITCH, RECEPTACLE,-6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10157377-06111LF Models |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10147603-00006LF | Amphenol CS (FCI) | 25 028 | 609-6289-ND | 4,41000 Kč | Parametric Equivalent |
| 2473254-6 | TE Connectivity AMP Connectors | 0 | 17-2473254-6-ND | 5,52137 Kč | Parametric Equivalent |
| SHR-06V-S(PP) | JST Sales America Inc. | 0 | 455-SHR-06V-S(PP)-ND | 1,36424 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 000 | 0,88295 Kč | 22 956,70 Kč |
| Unit Price without VAT: | 0,88295 Kč |
|---|---|
| Unit Price with VAT: | 1,06837 Kč |



