BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2466287-1

DigiKey Part Number
17-2466287-1-ND
Manufacturer
Manufacturer Product Number
2466287-1
Description
CONN BNC PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
2466287-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1278,85000 Kč278,85 Kč
10236,94100 Kč2 369,41 Kč
25222,09160 Kč5 552,29 Kč
50211,49180 Kč10 574,59 Kč
100201,40020 Kč20 140,02 Kč
250188,79804 Kč47 199,51 Kč
500179,79622 Kč89 898,11 Kč
1 000171,22588 Kč171 225,88 Kč
Manufacturers Standard Package
Unit Price without VAT:278,85000 Kč
Unit Price with VAT:337,40850 Kč