
2466267-1 | |
|---|---|
DigiKey Part Number | 17-2466267-1-ND |
Manufacturer | |
Manufacturer Product Number | 2466267-1 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2466267-1 Models |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BNC-LR-PC(40) | Hirose Electric Co Ltd | 2 | H122555-ND | 576,03000 Kč | Parametric Equivalent |
| FMCN44287 | Fairview Microwave | 0 | 5328-FMCN44287-ND | 1 420,68000 Kč | Parametric Equivalent |
| SCNBN-J1150-SORPM | Suntsu Electronics, Inc. | 339 | 5173-SCNBN-J1150-SORPM-ND | 45,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,82000 Kč | 219,82 Kč |
| 10 | 186,78200 Kč | 1 867,82 Kč |
| 25 | 175,08600 Kč | 4 377,15 Kč |
| 50 | 166,72300 Kč | 8 336,15 Kč |
| 100 | 158,76460 Kč | 15 876,46 Kč |
| 250 | 148,82984 Kč | 37 207,46 Kč |
| 500 | 141,73230 Kč | 70 866,15 Kč |
| 1 000 | 134,97534 Kč | 134 975,34 Kč |
| Unit Price without VAT: | 219,82000 Kč |
|---|---|
| Unit Price with VAT: | 265,98220 Kč |






