New Product
Connector Header Through Hole 4 position 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.071" (1.80mm)
2415492-2
2415492-2

2415492-2

DigiKey Part Number
17-2415492-2CT-ND - Cut Tape (CT)
17-2415492-2TR-ND
Manufacturer
Manufacturer Product Number
2415492-2
Description
2-PORT MATENET HDR ASSY 180DEG,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2415492-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Box
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.094" (2.40mm)
Overall Contact Length
-
Insulation Height
0.837" (21.25mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA10T), Nylon 10T, Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 HB
Insulation Color
White
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1183,10000 Kč183,10 Kč
10155,63700 Kč1 556,37 Kč
Box
QuantityUnit PriceExt Price
110134,02645 Kč14 742,91 Kč
220127,63064 Kč28 078,74 Kč
330124,03391 Kč40 931,19 Kč
550119,64622 Kč65 805,42 Kč
770116,84269 Kč89 968,87 Kč
1 100113,94221 Kč125 336,43 Kč
Manufacturers Standard Package
Unit Price without VAT:183,10000 Kč
Unit Price with VAT:221,55100 Kč