New Product
26 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position D-Sub, High Density Plug, Male Pins Connector
DAMM26PZ
DAMM26PZ

DAMM26PZ

DigiKey Part Number
1003-DAMM26PZ-ND
Manufacturer
Manufacturer Product Number
DAMM26PZ
Description
COMBINATION OF D + H + I + J + L
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
1700V
Color
-
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1904,59000 Kč904,59 Kč
10768,90500 Kč7 689,05 Kč
25720,78560 Kč18 019,64 Kč
50686,40360 Kč34 320,18 Kč
100653,67400 Kč65 367,40 Kč
250612,80480 Kč153 201,20 Kč
Manufacturers Standard Package
Unit Price without VAT:904,59000 Kč
Unit Price with VAT:1 094,55390 Kč