2406860-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2406860-1

2406860-1

DigiKey Part Number
17-2406860-1-ND
Manufacturer
Manufacturer Product Number
2406860-1
Description
SSMP FEMALE R/A FOR PT-FLEX-047
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMPM Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
175 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1858,20000 Kč858,20 Kč
10729,40400 Kč7 294,04 Kč
25683,75720 Kč17 093,93 Kč
50651,14160 Kč32 557,08 Kč
100620,09450 Kč62 009,45 Kč
300608,03533 Kč182 410,60 Kč
Manufacturers Standard Package
Unit Price without VAT:858,20000 Kč
Unit Price with VAT:1 038,42200 Kč