2392417-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2392417-1

DigiKey Part Number
17-2392417-1TR-ND - Tape & Reel (TR)
17-2392417-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2392417-1
Description
187 PL MII,REC.,22-18 AWG,PTBR
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
2392417-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.031" (0.79mm)
Tab Length
0.197" (5.00mm)
Length - Overall
0.699" (17.75mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.063" ~ 0.098" (1.60mm ~ 2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477 868
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,76800 Kč17,68 Kč
251,65880 Kč41,47 Kč
501,58300 Kč79,15 Kč
1001,50510 Kč150,51 Kč
2501,41120 Kč352,80 Kč
5001,34384 Kč671,92 Kč
1 0001,27942 Kč1 279,42 Kč
2 5001,19926 Kč2 998,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,93116 Kč8 380,44 Kč
18 0000,88668 Kč15 960,24 Kč
27 0000,86167 Kč23 265,09 Kč
45 0000,83117 Kč37 402,65 Kč
63 0000,81168 Kč51 135,84 Kč
90 0000,79279 Kč71 351,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč