
2383942-3 | |
|---|---|
DigiKey Part Number | 17-2383942-3TR-ND - Tape & Reel (TR) 17-2383942-3CT-ND - Cut Tape (CT) 17-2383942-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383942-3 |
Description | TERMI-BLOK SMD MOUNT 180_3P_3.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383942-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Nickel Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 78,68000 Kč | 786,80 Kč |
| 25 | 68,99120 Kč | 1 724,78 Kč |
| 50 | 62,99400 Kč | 3 149,70 Kč |
| 100 | 58,05320 Kč | 5 805,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 53,14523 Kč | 15 943,57 Kč |
| 600 | 50,31155 Kč | 30 186,93 Kč |
| 900 | 48,94447 Kč | 44 050,02 Kč |
| 1 500 | 47,48166 Kč | 71 222,49 Kč |
| 2 100 | 46,65616 Kč | 97 977,94 Kč |
| 3 000 | 45,88616 Kč | 137 658,48 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |



