



2383942-2 | |
|---|---|
DigiKey Part Number | 17-2383942-2TR-ND - Tape & Reel (TR) 17-2383942-2CT-ND - Cut Tape (CT) 17-2383942-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383942-2 |
Description | TERMI-BLOK SMD MOUNT 180_2P_3.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383942-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Nickel Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 61,31400 Kč | 613,14 Kč |
| 25 | 53,65400 Kč | 1 341,35 Kč |
| 50 | 48,85820 Kč | 2 442,91 Kč |
| 100 | 44,88950 Kč | 4 488,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 40,87820 Kč | 12 263,46 Kč |
| 600 | 38,57438 Kč | 23 144,63 Kč |
| 900 | 37,46090 Kč | 33 714,81 Kč |
| 1 500 | 36,26705 Kč | 54 400,57 Kč |
| 2 100 | 35,59271 Kč | 74 744,69 Kč |
| 3 000 | 34,96300 Kč | 104 889,00 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |









