


2378043-1 | |
|---|---|
DigiKey Part Number | 17-2378043-1-ND |
Manufacturer | |
Manufacturer Product Number | 2378043-1 |
Description | CVTY PLUG,2.8 APEX FCI,CVTY DIA, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,71040 Kč | 192,76 Kč |
| 50 | 7,34100 Kč | 367,05 Kč |
| 100 | 6,99020 Kč | 699,02 Kč |
| 250 | 6,55136 Kč | 1 637,84 Kč |
| 500 | 6,23808 Kč | 3 119,04 Kč |
| 1 000 | 5,93991 Kč | 5 939,91 Kč |
| 2 500 | 5,56791 Kč | 13 919,78 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |






