


2373227-1 | |
|---|---|
DigiKey Part Number | 17-2373227-1-ND |
Manufacturer | |
Manufacturer Product Number | 2373227-1 |
Description | CVTY PLUG,0.64 GENER. Y,CVTY DIA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For Generation Y Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | Generation Y Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 25 | 12,32160 Kč | 308,04 Kč |
| 50 | 11,73360 Kč | 586,68 Kč |
| 100 | 11,17090 Kč | 1 117,09 Kč |
| 250 | 10,47044 Kč | 2 617,61 Kč |
| 500 | 9,96986 Kč | 4 984,93 Kč |
| 1 000 | 9,49383 Kč | 9 493,83 Kč |
| 2 500 | 8,89929 Kč | 22 248,23 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



