
2377997-1 | |
|---|---|
DigiKey Part Number | 17-2377997-1TR-ND - Tape & Reel (TR) 17-2377997-1CT-ND - Cut Tape (CT) 17-2377997-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2377997-1 |
Description | EP-II CONTACT LANCELESS, 20-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2377997-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 000 | 1,94118 Kč | 40 764,78 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |



