Socket Contact Tin 16-18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2377997-1

DigiKey Part Number
17-2377997-1TR-ND - Tape & Reel (TR)
17-2377997-1CT-ND - Cut Tape (CT)
17-2377997-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2377997-1
Description
EP-II CONTACT LANCELESS, 20-16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-18 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2377997-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
21 0001,94118 Kč40 764,78 Kč
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč