
2377130-3 | |
|---|---|
DigiKey Part Number | 17-2377130-3-ND |
Manufacturer | |
Manufacturer Product Number | 2377130-3 |
Description | EP II PLUG HOUSING, 3P, NON-GWT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Board Guide | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,08043 Kč | 16 643,44 Kč |
| Unit Price without VAT: | 2,08043 Kč |
|---|---|
| Unit Price with VAT: | 2,51732 Kč |


