
2373747-5 | |
|---|---|
DigiKey Part Number | 17-2373747-5TR-ND - Tape & Reel (TR) 17-2373747-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2373747-5 |
Description | DYNAMIC D8000 REC CONT SILVER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2373747-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,93000 Kč | 183,93 Kč |
| 10 | 156,35700 Kč | 1 563,57 Kč |
| 25 | 146,55760 Kč | 3 663,94 Kč |
| 50 | 139,56240 Kč | 6 978,12 Kč |
| 100 | 132,90040 Kč | 13 290,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 133,83183 Kč | 40 149,55 Kč |
| 600 | 127,44923 Kč | 76 469,54 Kč |
| 900 | 123,85973 Kč | 111 473,76 Kč |
| 1 500 | 123,74396 Kč | 185 615,94 Kč |
| Unit Price without VAT: | 183,93000 Kč |
|---|---|
| Unit Price with VAT: | 222,55530 Kč |


