
1-2351981-2 | |
|---|---|
DigiKey Part Number | 17-1-2351981-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2351981-2 |
Description | CONN RCPT HSG 2POS 24.40MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.961" (24.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2351981-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.961" (24.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 18 | 93,97778 Kč | 1 691,60 Kč |
| 36 | 89,49222 Kč | 3 221,72 Kč |
| 54 | 86,96278 Kč | 4 695,99 Kč |
| 108 | 82,81185 Kč | 8 943,68 Kč |
| 252 | 78,00591 Kč | 19 657,49 Kč |
| 504 | 74,28417 Kč | 37 439,22 Kč |
| 1 008 | 70,74139 Kč | 71 307,32 Kč |
| 2 502 | 66,35108 Kč | 166 010,40 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |

