



2368036-1 | |
|---|---|
DigiKey Part Number | 17-2368036-1TR-ND - Tape & Reel (TR) 17-2368036-1CT-ND - Cut Tape (CT) 17-2368036-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2368036-1 |
Description | FEMALE OUTER CONTACT SUB-ASSEMBL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2368036-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 15,35500 Kč | 153,55 Kč |
| 25 | 14,38960 Kč | 359,74 Kč |
| 50 | 13,69860 Kč | 684,93 Kč |
| 100 | 13,04330 Kč | 1 304,33 Kč |
| 250 | 12,22644 Kč | 3 056,61 Kč |
| 500 | 11,64220 Kč | 5 821,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 10,14488 Kč | 17 246,30 Kč |
| 3 400 | 9,66078 Kč | 32 846,65 Kč |
| 5 100 | 9,38848 Kč | 47 881,25 Kč |
| 8 500 | 9,05634 Kč | 76 978,89 Kč |
| 11 900 | 8,84405 Kč | 105 244,19 Kč |
| 17 000 | 8,62448 Kč | 146 616,16 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |



