RF ANTENNA LTE, UMTS, WCDMA PCB Trace MHF Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA LTE, UMTS, WCDMA PCB Trace MHF Adhesive
2367286-1
2367286-1

2367286-2

DigiKey Part Number
17-2367286-2-ND
Manufacturer
Manufacturer Product Number
2367286-2
Description
RF ANT 829MHZ/1.94/2.5GHZ PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE, UMTS, WCDMA PCB Trace MHF Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2367286-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.94GHz, 2.5GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz
Antenna Type
PCB Trace
Number of Bands
3
VSWR
4
Return Loss
-
Gain
4dBi, 4dBi, 4dBi
Features
Cable - 50mm
Termination
MHF
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.007" (0.19mm)
Applications
LTE, UMTS, WCDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 713
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1043,94900 Kč439,49 Kč
5037,93080 Kč1 896,54 Kč
10036,07040 Kč3 607,04 Kč
25034,10328 Kč8 525,82 Kč
50032,91814 Kč16 459,07 Kč
1 00031,94216 Kč31 942,16 Kč
2 50030,91225 Kč77 280,62 Kč
5 00030,29146 Kč151 457,30 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč