Image for 2367199-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2367199-2

DigiKey Part Number
17-2367199-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2367199-2
Description
1.0MM WTB CONTACT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
28 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 75 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
90 0000,50075 Kč45 067,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,50075 Kč
Unit Price with VAT:0,60591 Kč

Other Suppliers on DigiKey

75 000In Stock
Ships from WEC