Hand Crimper Tool D-Sub Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool D-Sub Contacts
Molex Crimping Tool Demo -- Another Geek Moment

1731121732

DigiKey Part Number
900-1731121732-ND
Manufacturer
Manufacturer Product Number
1731121732
Description
HAND TOOL FCT HEX DIE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool D-Sub Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
D-Sub Contacts
Series
Ratcheting
No Ratchet
Packaging
Bulk
Wire Entry Location
Side Entry
Part Status
Active
Base Product Number
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 195,44000 Kč23 195,44 Kč
521 502,83400 Kč107 514,17 Kč
1020 813,26000 Kč208 132,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23 195,44000 Kč
Unit Price with VAT:28 066,48240 Kč