
2367197-6 | |
|---|---|
DigiKey Part Number | 17-2367197-6TR-ND - Tape & Reel (TR) 17-2367197-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2367197-6 |
Description | 1.0MM WTB SIDE VERTICAL TYPE WIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2367197-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 5.00µin (0.127µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,96000 Kč | 29,96 Kč |
| 10 | 25,40400 Kč | 254,04 Kč |
| 100 | 21,58410 Kč | 2 158,41 Kč |
| 500 | 19,26510 Kč | 9 632,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 17,01961 Kč | 23 827,45 Kč |
| 2 800 | 16,20750 Kč | 45 381,00 Kč |
| 4 200 | 15,75074 Kč | 66 153,11 Kč |
| 7 000 | 15,19361 Kč | 106 355,27 Kč |
| 9 800 | 14,83759 Kč | 145 408,38 Kč |
| 14 000 | 14,60945 Kč | 204 532,30 Kč |
| Unit Price without VAT: | 29,96000 Kč |
|---|---|
| Unit Price with VAT: | 36,25160 Kč |










