
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.220" (5.59mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 180°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 168,25000 Kč | 2 168,25 Kč |
| 2 | 1 994,07500 Kč | 3 988,15 Kč |
| 3 | 1 898,78000 Kč | 5 696,34 Kč |
| 5 | 1 785,25000 Kč | 8 926,25 Kč |
| 7 | 1 714,18714 Kč | 11 999,31 Kč |
| 10 | 1 641,96000 Kč | 16 419,60 Kč |
| 25 | 1 542,09320 Kč | 38 552,33 Kč |
| Unit Price without VAT: | 2 168,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 623,58250 Kč |










