2367196-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2367196-8

DigiKey Part Number
17-2367196-8TR-ND - Tape & Reel (TR)
17-2367196-8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2367196-8
Description
1.0MM WTB RIGHT ANGLE TYPE WITH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2367196-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.087" (2.21mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.114" (2.90mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
5.00µin (0.127µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Halogen Free
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,34000 Kč29,34 Kč
1024,94600 Kč249,46 Kč
10021,20130 Kč2 120,13 Kč
50018,92430 Kč9 462,15 Kč
1 00018,02070 Kč18 020,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10014,53666 Kč30 526,99 Kč
4 20014,32676 Kč60 172,39 Kč
Manufacturers Standard Package
Unit Price without VAT:29,34000 Kč
Unit Price with VAT:35,50140 Kč