2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2362765-1

DigiKey Part Number
17-2362765-1-ND
Manufacturer
Manufacturer Product Number
2362765-1
Description
MATENET,CABLE ASSY,100 MBPS UTP
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
197,01000 Kč97,01 Kč
1082,50100 Kč825,01 Kč
2577,34000 Kč1 933,50 Kč
5073,64420 Kč3 682,21 Kč
15068,14693 Kč10 222,04 Kč
30064,89433 Kč19 468,30 Kč
60061,79817 Kč37 078,90 Kč
1 05059,40714 Kč62 377,50 Kč
2 55055,80577 Kč142 304,71 Kč
Manufacturers Standard Package
Unit Price without VAT:97,01000 Kč
Unit Price with VAT:117,38210 Kč