
2358336-2 | |
---|---|
DigiKey Part Number | 17-2358336-2TR-ND - Tape & Reel (TR) 17-2358336-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2358336-2 |
Description | SAS/PCIE 4.0 (U.2/U.3) RECEPTACL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2358336-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 230,59000 Kč | 230,59 Kč |
10 | 195,92700 Kč | 1 959,27 Kč |
25 | 183,65400 Kč | 4 591,35 Kč |
50 | 174,88460 Kč | 8 744,23 Kč |
100 | 167,08780 Kč | 16 708,78 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | 144,83457 Kč | 50 692,10 Kč |
700 | 137,92853 Kč | 96 549,97 Kč |
1 050 | 136,50990 Kč | 143 335,39 Kč |
Unit Price without VAT: | 230,59000 Kč |
---|---|
Unit Price with VAT: | 279,01390 Kč |