2357686-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2357686-3

DigiKey Part Number
17-2357686-3-ND
Manufacturer
Manufacturer Product Number
2357686-3
Description
SGI 2.0 CRIMP TPA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For SGI Series
Datasheet
 Datasheet
EDA/CAD Models
2357686-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
3
For Use With/Related Products
SGI Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 210
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,66300 Kč16,63 Kč
251,55760 Kč38,94 Kč
501,48200 Kč74,10 Kč
1001,41250 Kč141,25 Kč
2501,32448 Kč331,12 Kč
5001,26048 Kč630,24 Kč
1 0001,20027 Kč1 200,27 Kč
3 0001,11067 Kč3 332,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč