8 (Power) Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2354120-1

DigiKey Part Number
A145411-ND
Manufacturer
Manufacturer Product Number
2354120-1
Description
CA ELCON MICRO 2X4
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 (Power) Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
2354120-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8 (Power)
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.328' (100.00mm, 3.94")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1169,45000 Kč169,45 Kč
10143,94000 Kč1 439,40 Kč
25134,92200 Kč3 373,05 Kč
50128,47660 Kč6 423,83 Kč
100122,34260 Kč12 234,26 Kč
250114,68544 Kč28 671,36 Kč
500109,21582 Kč54 607,91 Kč
1 000104,00847 Kč104 008,47 Kč
Manufacturers Standard Package
Unit Price without VAT:169,45000 Kč
Unit Price with VAT:205,03450 Kč