



2344656-3 | |
|---|---|
DigiKey Part Number | 17-2344656-3-ND |
Manufacturer | |
Manufacturer Product Number | 2344656-3 |
Description | WLAN DUAL BAND ANTENNA FPC V 150 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2344656-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.007" (0.19mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 10 | 29,55400 Kč | 295,54 Kč |
| 25 | 26,92720 Kč | 673,18 Kč |
| 200 | 22,95715 Kč | 4 591,43 Kč |
| 400 | 22,07250 Kč | 8 829,00 Kč |
| 600 | 21,62958 Kč | 12 977,75 Kč |
| 1 000 | 21,13862 Kč | 21 138,62 Kč |
| 2 600 | 20,38960 Kč | 53 012,96 Kč |
| 5 000 | 19,98146 Kč | 99 907,30 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |


