
2329909-1 | |
|---|---|
DigiKey Part Number | 17-2329909-1TR-ND - Tape & Reel (TR) 17-2329909-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2329909-1 |
Description | PWR SEAL TAB CONTACT, 22-26 AWG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2329909-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,89500 Kč | 18,95 Kč |
| 25 | 1,78520 Kč | 44,63 Kč |
| 50 | 1,69660 Kč | 84,83 Kč |
| 100 | 1,61660 Kč | 161,66 Kč |
| 250 | 1,51476 Kč | 378,69 Kč |
| 500 | 1,44234 Kč | 721,17 Kč |
| 1 000 | 1,37351 Kč | 1 373,51 Kč |
| 2 500 | 1,28733 Kč | 3 218,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,16453 Kč | 5 822,65 Kč |
| 10 000 | 1,10889 Kč | 11 088,90 Kč |
| 15 000 | 1,07761 Kč | 16 164,15 Kč |
| 25 000 | 1,03945 Kč | 25 986,25 Kč |
| 35 000 | 1,01507 Kč | 35 527,45 Kč |
| 50 000 | 0,98984 Kč | 49 492,00 Kč |
| 125 000 | 0,92791 Kč | 115 988,75 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |




