
2329906-1 | |
|---|---|
DigiKey Part Number | 17-2329906-1TR-ND - Tape & Reel (TR) 17-2329906-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2329906-1 |
Description | PWR SEAL TAB CONTACT 18-20, 2X22 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2329906-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,83100 Kč | 18,31 Kč |
| 25 | 1,71760 Kč | 42,94 Kč |
| 50 | 1,63340 Kč | 81,67 Kč |
| 100 | 1,55560 Kč | 155,56 Kč |
| 250 | 1,45668 Kč | 364,17 Kč |
| 500 | 1,38720 Kč | 693,60 Kč |
| 1 000 | 1,32089 Kč | 1 320,89 Kč |
| 2 500 | 1,23808 Kč | 3 095,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,11999 Kč | 5 599,95 Kč |
| 10 000 | 1,06648 Kč | 10 664,80 Kč |
| 15 000 | 1,03638 Kč | 15 545,70 Kč |
| 25 000 | 0,99968 Kč | 24 992,00 Kč |
| 35 000 | 0,97623 Kč | 34 168,05 Kč |
| 50 000 | 0,95197 Kč | 47 598,50 Kč |
| 125 000 | 0,89240 Kč | 111 550,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



