
2328823-2 | |
|---|---|
DigiKey Part Number | A145008-ND |
Manufacturer | |
Manufacturer Product Number | 2328823-2 |
Description | LUMAWISE ENDURANCE S 80MM DOME S |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Lens LUMAWISE Endurance S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2328823-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lens | |
For Use With/Related Products | LUMAWISE Endurance S Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 82,87900 Kč | 828,79 Kč |
| 25 | 77,67600 Kč | 1 941,90 Kč |
| 50 | 73,96340 Kč | 3 698,17 Kč |
| 168 | 67,89851 Kč | 11 406,95 Kč |
| 336 | 64,65884 Kč | 21 725,37 Kč |
| 504 | 62,83567 Kč | 31 669,18 Kč |
| 1 008 | 59,83825 Kč | 60 316,96 Kč |
| 2 520 | 56,09608 Kč | 141 362,12 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |


