
1-2337216-1 | |
|---|---|
DigiKey Part Number | A144462-ND |
Manufacturer | |
Manufacturer Product Number | 1-2337216-1 |
Description | RAIN-SKIRT LUMAWISE ENDURANCE S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rain Skirt LUMAWISE Endurance S Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-2337216-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Rain Skirt | |
For Use With/Related Products | LUMAWISE Endurance S Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 65,87100 Kč | 658,71 Kč |
| 25 | 61,74240 Kč | 1 543,56 Kč |
| 50 | 58,79440 Kč | 2 939,72 Kč |
| 100 | 55,98490 Kč | 5 598,49 Kč |
| 250 | 52,47820 Kč | 13 119,55 Kč |
| 500 | 49,97398 Kč | 24 986,99 Kč |
| 1 000 | 47,58966 Kč | 47 589,66 Kč |
| 2 500 | 44,61302 Kč | 111 532,55 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |




