
2324698-1 | |
|---|---|
DigiKey Part Number | A141653-ND |
Manufacturer | |
Manufacturer Product Number | 2324698-1 |
Description | CONN DUST CAP FOR OSFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For OSFP |
Datasheet | Datasheet |
EDA/CAD Models | 2324698-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | OSFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 110,65900 Kč | 1 106,59 Kč |
| 25 | 103,71320 Kč | 2 592,83 Kč |
| 50 | 98,76200 Kč | 4 938,10 Kč |
| 100 | 94,04580 Kč | 9 404,58 Kč |
| 250 | 88,15800 Kč | 22 039,50 Kč |
| 800 | 81,21633 Kč | 64 973,06 Kč |
| 1 600 | 77,34364 Kč | 123 749,82 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |







