



2288221-1 | |
|---|---|
DigiKey Part Number | A125776-ND |
Manufacturer | |
Manufacturer Product Number | 2288221-1 |
Description | CONN DUST CAP FOR CFP2 RCPT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For CFP2 Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 2288221-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | CFP2 Receptacles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,90000 Kč | 300,90 Kč |
| 10 | 255,77700 Kč | 2 557,77 Kč |
| 30 | 236,69633 Kč | 7 100,89 Kč |
| 60 | 225,39600 Kč | 13 523,76 Kč |
| 120 | 214,64158 Kč | 25 756,99 Kč |
| 270 | 202,71315 Kč | 54 732,55 Kč |
| 510 | 193,82635 Kč | 98 851,44 Kč |
| 1 020 | 184,58827 Kč | 188 280,04 Kč |
| Unit Price without VAT: | 300,90000 Kč |
|---|---|
| Unit Price with VAT: | 364,08900 Kč |


